SAM 232-16G 1.6 mm Diagonal Side cutter

Subtotal (1 unit)*

$65.84

(exc. GST)

$72.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.84

*price indicative

RS Stock No.:
221-4939
Mfr. Part No.:
232-16G
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Side cutter

Sub Type

Diagonal Cutter

Overall Length

165mm

Jaw Length

18mm

Application

Electronic

Jaw Material

Chrome Vanadium Steel

Handle Material

Bi-Metal

Standards/Approvals

No

Maximum Cutting Capacity

1.6mm

Cut Type

Diagonal

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM High diagonal cutters with Polished varnished finish have Branches with bi-material sheaths Forged from chrome vanadium steel.

Cutting with less effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy