Subtotal (1 unit)*
$67.56
(exc. GST)
$74.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.56 |
*price indicative
- RS Stock No.:
- 233-1331
- Mfr. Part No.:
- 1082 160
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Jaw Width | 12mm | |
| Overall Length | 160mm | |
| Jaw Length | 22mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Grip Material | Slip Proof Double Layer Polyvinyl Chloride Coated Handle | |
| Handle Material | Polyvinyl Chloride | |
| Standards/Approvals | UNI/ISO 5749 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Jaw Width 12mm | ||
Overall Length 160mm | ||
Jaw Length 22mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Grip Material Slip Proof Double Layer Polyvinyl Chloride Coated Handle | ||
Handle Material Polyvinyl Chloride | ||
Standards/Approvals UNI/ISO 5749 | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
The BETA cutting nippers family include diagonal cutting nippers, made by chrome-plated. Slip-proof double layer PVC coated handles. Length is 160mm.
Overall length 160mm
