Knipex 29 Piece Electric Vehicle Tool Kit Tool Case with Case VDE/1000V Approved
- RS Stock No.:
- 272-8855
- Mfr. Part No.:
- 00 21 05 EV
- Brand:
- Knipex
Subtotal (1 unit)*
$5,838.66
(exc. GST)
$6,422.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,838.66 |
*price indicative
- RS Stock No.:
- 272-8855
- Mfr. Part No.:
- 00 21 05 EV
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Tool Case | |
| Set Type | Electric Vehicle Tool Kit | |
| Kit Contents | Cutter, Pliers, Screwdrivers, Slip-On Cap, Sockets, Wrenches | |
| Number of Pieces | 29 | |
| Storage Type | Case | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Tool Case | ||
Set Type Electric Vehicle Tool Kit | ||
Kit Contents Cutter, Pliers, Screwdrivers, Slip-On Cap, Sockets, Wrenches | ||
Number of Pieces 29 | ||
Storage Type Case | ||
VDE/1000V Approved Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 00 21 05 EV Tool case "Basic" E-Mobility 34 parts 410 mm
00 21 05 EV Tool case "Basic" E-Mobility Fit for EVs: most important VDE-tested tools and accessories neatly organised in a tool case. Insulated tools and accessories for all work on EVs. Complete Basic EV equipment with pliers, open-ended spanner and ratchet set. 29 insulated tools and 1 pair of insulating gloves. Tool case "Basic" 00 21 05 with foam insert for 3/8" reversible ratchet set. Colour coding in foam insert indicates places for removed sockets. For garages and companies that service EVs / their own vehicle fleets. - Dimension exterior (interior) width mm: 465mm 440mm- Dimension exterior (interior) height mm: 200mm 180mm- Dimension exterior (interior) depth mm: 410mm 350mm / 350mmContent: 1 x 98 65 41 KNIPEX Insulating Gloves insulated Size 10 / Class 0 (410 mm), 1 x 98 31 KNIPEX Reversible Ratchet with driving square 3/8" (5 - 25 Nm in 0,25 Nm-Schritten), 1 x 98 37 10 KNIPEX Hexagon Socket for hexagonal screws with internal square 3/8" (10 mm), 1 x 98 37 11 KNIPEX Hexagon Socket for hexagonal screws with internal square 3/8" (11 mm), 1 x 98 37 12 KNIPEX Hexagon Socket for hexagonal screws with internal square 3/8" (12 mm), 1 x 98 37 13 KNIPEX Hexagon Socket for hexagonal screws with internal square 3/8" (13 mm), 1 x 98 35 125 KNIPEX Extension bar with internal/external square 3/8" (3/8"), 1 x 98 35 250 KNIPEX Extension bar with internal/external square 3/8" (3/8"), 1 x 98 62 02 KNIPEX Plastic Snipe Nose Pliers insulating (220 mm), 1 x 98 24 01 KNIPEX Screwdriver for cross recessed screws Phillips® (PH1 x 80 mm), 1 x 98 24 02 KNIPEX Screwdriver for cross recessed screws Phillips® (PH2 x 100 mm), 1 x 98 24 03 KNIPEX Screwdriver for cross recessed screws Phillips® (PH3 x 150 mm), 1 x 98 20 35 KNIPEX Screwdrivers for slotted screws (0,6 x 3,5 x 100 mm), 1 x 98 20 65 KNIPEX Screwdrivers for slotted screws (1,2 x 6,5 x 150 mm), 1 x 98 00 08 KNIPEX Open-end wrench (8 mm), 1 x 98 00 09 KNIPEX Open-end wrench (9 mm), 1 x 98 00 10 KNIPEX Open-end wrench (10 mm), 1 x 98 00 11 KNIPEX Open-end wrench (11 mm), 1 x 98 00 12 KNIPEX Open-end wrench (12 mm), 1 x 98 00 13 KNIPEX Open-end wrench (13 mm), 1 x 70 06 160 Knipex Diagonal Cutter (160 mm), 1 x 26 16 200 Knipex Snipe Nose Side Cutting Pliers (Stork Beak Pliers) (200 mm), 1 x 86 06 250 KNIPEX Pliers Wrench pliers and a wrench in a single tool (250 mm), 1 x 98 66 30 KNIPEX Self-Clamping Slip-On Cap (Ø 40 mm), 1 x 98 66 40 KNIPEX Self-Clamping Slip-On Cap (Ø 45 mm), 1 x 98 66 50 KNIPEX Self-Clamping Slip-On Cap (Ø 60 mm), 1 x 98 29 25 KNIPEX Socket 3/8'' for TX25 (3/8" / TX25), 1 x 98 29 27 KNIPEX Socket 3/8'' for TX27 (3/8" / TX27), 1 x 98 29 30 KNIPEX Socket 3/8'' for TX30 (3/8" / TX30), 1 x 98 29 40 KNIPEX Socket 3/8'' for TX40 (3/8" / TX40), 1 x 98 29 45 KNIPEX Socket 3/8'' for TX45 (3/8" / TX45), 1 x 98 29 50 KNIPEX Socket 3/8'' for TX50 (3/8" / TX50), 1 x 98 62 01 KNIPEX Plastic Flat Nose Pliers insulating (180 mm),
Features and Benefits
Fit For Evs: Most Important Vde-Tested Tools And Accessories Neatly Organised In A Tool Case
Insulated Tools And Accessories For All Work On Evs
Complete Basic Ev Equipment With Pliers, Open-Ended Spanner And Ratchet Set
Insulated Tools And Accessories For All Work On Evs
Complete Basic Ev Equipment With Pliers, Open-Ended Spanner And Ratchet Set
Technical attributes
29 Insulated Tools And 1 Pair Of Insulating Gloves
Tool Case "Basic" 00 21 05 With Foam Insert For 3/8" Reversible Ratchet Set
Colour Coding In Foam Insert Indicates Places For Removed Sockets
For Garages And Companies That Service Evs / Their Own Vehicle Fleets
Tool Case "Basic" 00 21 05 With Foam Insert For 3/8" Reversible Ratchet Set
Colour Coding In Foam Insert Indicates Places For Removed Sockets
For Garages And Companies That Service Evs / Their Own Vehicle Fleets
Related links
- Knipex 22 Piece Electric Tool Kit Tool Case with Case VDE/1000V Approved
- Knipex 22 Piece Electric Tool Kit Tool Kit with Bag VDE/1000V Approved
- Knipex 24 Piece Plumber Tool Kit Tool Case with Case VDE/1000V Approved
- Knipex 23 Piece Electrician Tool Kit Tool Case with Case VDE/1000V Approved
- Knipex 17 Piece Plumber Tool Kit Tool Case with Case VDE/1000V Approved
- Knipex 63 Piece Electrician Tool Kit Tool Case with Case VDE/1000V Approved
- Knipex 17 Piece Plumber Tool Kit Tool Kit with Bag VDE/1000V Approved
- Knipex 3 Piece Electrician Tool Kit Tool Kit with Case VDE/1000V Approved
