SAM 232-16HR 1.6 mm Diagonal Side cutter
- RS Stock No.:
- 221-4940
- Mfr. Part No.:
- 232-HR-16
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-4940
- Mfr. Part No.:
- 232-HR-16
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 165mm | |
| Jaw Length | 16mm | |
| VDE/1000V Approved | No | |
| Application | Electronic | |
| Jaw Material | Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 1.6mm | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 165mm | ||
Jaw Length 16mm | ||
VDE/1000V Approved No | ||
Application Electronic | ||
Jaw Material Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 1.6mm | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Diagonal force cutters conforms to standard NFE 73 105 have Alloy steel head.
For piano wire
