Subtotal (1 unit)*
$93.16
(exc. GST)
$102.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.16 |
*price indicative
- RS Stock No.:
- 763-8163
- Mfr. Part No.:
- 73 05 160
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Side cutter | |
| Non-Sparking | No | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Application | In The Assembly, Production, Maintenance, Universally Usable | |
| Height Safe | No | |
| ESD Safe | No | |
| Jaw Material | Chrome Vanadium Steel | |
| Grip Material | Multi-Component | |
| Handle Material | Bi-Metal | |
| Maximum Cutting Capacity | 4.8mm | |
| Standards/Approvals | DIN ISO 5749 | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Side cutter | ||
Non-Sparking No | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Application In The Assembly, Production, Maintenance, Universally Usable | ||
Height Safe No | ||
ESD Safe No | ||
Jaw Material Chrome Vanadium Steel | ||
Grip Material Multi-Component | ||
Handle Material Bi-Metal | ||
Maximum Cutting Capacity 4.8mm | ||
Standards/Approvals DIN ISO 5749 | ||
Cut Type Diagonal | ||
Non Compliant
- COO (Country of Origin):
- DE
X-Cut® Side Cutting Pliers 160mm
The diagonal cutter, which offers precise cutting of even the finest wires, multi-core cables and even extremely hard piano wire
Features / Benefits :
KNIPEX - 73 05 160 - X-Cut® High Leverage Side Cutters - 160mm
Chrome plated - Precise cutting of even the finest wires, multi-core cables and hard piano wire
Powerful, lightweight and universal
High cutting performance and low physical strain due to perfect adjustment of cutting angle and leverage ratio
Interlocking hinge : Extremely strong and light
Double-fixed hinge pin for extreme steady-state loads
Large opening for large cables - Precise cutting even on thin copper wires
Lighter, compact design
Universal use in installation, maintenance and production
40 % less effort compared to a standard side cutter of the same length
High-performance chrome vanadium steel, forged and oil-hardened in several stages
Related links
- Knipex X-Cut® With Bevel Side cutter
- Knipex X-Cut® Diagonal Side cutter
- Knipex X-Cut® VDE/1000V Approved Diagonal Cutter Side cutter
- Knipex X-Cut® VDE/1000V Approved With Bevel Side cutter
- Knipex Knipex With Bevel Side cutter
- Knipex 160mm Lever Cutter 4.5 mm
- Knipex 1-Piece Combination Plier, 170 mm Overall
- Knipex Multi-Core 0.1 to 10 mm², 160 mm Overall
