SAM 232.14TI VDE/1000V Approved 1.4 mm Diagonal Side cutter
- RS Stock No.:
- 221-4938
- Mfr. Part No.:
- 232-14TI
- Brand:
- SAM
Subtotal (1 unit)*
$75.38
(exc. GST)
$82.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.38 |
*price indicative
- RS Stock No.:
- 221-4938
- Mfr. Part No.:
- 232-14TI
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Overall Length | 145mm | |
| Jaw Length | 16mm | |
| VDE/1000V Approved | Yes | |
| Application | Electronic | |
| Jaw Material | Chrome Vanadium Steel | |
| Handle Material | Bi-Metal | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 1.4mm | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Overall Length 145mm | ||
Jaw Length 16mm | ||
VDE/1000V Approved Yes | ||
Application Electronic | ||
Jaw Material Chrome Vanadium Steel | ||
Handle Material Bi-Metal | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 1.4mm | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM High diagonal cutters with Polished varnished finish have Branches with bi-material sheaths Forged from chrome vanadium steel.
VDE compliant.
Cutting capacity for piano wire
Related links
- SAM 234-16TI VDE/1000V Approved Diagonal Side cutter
- SAM Z-233-14P VDE/1000V Approved Diagonal Side cutter
- SAM Z-233-16P VDE/1000V Approved Diagonal Side cutter
- RS PRO VDE/1000V Approved Diagonal Side cutter
- Knipex Knipex VDE/1000V Approved Diagonal Side cutter
- SAM 232-16HR Diagonal Side cutter
- RS PRO VDE/1000V Approved Diagonal Cutter Side cutter
- Penta MS60 VDE/1000V Approved Diagonal ESD Safe Side cutter
