Knipex Knipex VDE/1000V Approved 15 mm Flush Cable Cutter

Subtotal (1 unit)*

$172.46

(exc. GST)

$189.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.46

*price indicative

RS Stock No.:
136-7491
Distrelec Article No.:
300-98-679
Mfr. Part No.:
95 16 165 T
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Cable Cutter

Sub Type

Cable Shear

Overall Length

165mm

VDE/1000V Approved

Yes

Application

Cutting

Height Safe

Yes

Jaw Material

Tool Steel

Material Cut

Aluminium Wire, Copper Wire

Grip Material

Multi Component Grip

Handle Material

Multi-Component

Maximum Cutting Capacity

15mm

Standards/Approvals

IEC 60900 DIN EN 60900

Cut Type

Flush

Non Compliant

COO (Country of Origin):
DE

KNIPEX 95 16 165 T Cable Shears insulated with multi-component grips, VDE-tested with integrated insulated tether attachment point for a tool tether chrome-plated 165 mm


95 16 165 T Cable Shears clean and smooth cut without crushing and deformation. easy cutting with one-hand operation. adjustable bolted joint, self-retaining screw. Cuts multi-core stranded copper and aluminium cables up to Ø 15 mm (50 mm²). Not suitable for steel wire and hard drawn copper conductors. Precision-ground, hardened blades. With guard. with integrated tether attachment point for a tool tether. - Cutting capacity copper cable, multiple-stranded: 50mm²- Cutting capacity copper cable, multiple-stranded: Ø 15mm- AWG: 1 / 0- Drop Protection System: yes - VDE tested: yes

Features and Benefits


Clean And Smooth Cut Without Crushing And Deformation
Easy Cutting With One-Hand Operation
Adjustable Bolted Joint, Self-Retaining Screw
With Integrated Tether Attachment Point For A Tool Tether

Technical attributes


Cuts Multi-Core Stranded Copper And Aluminium Cables Up To Ø 15 Mm (50 Mm²)
Not Suitable For Steel Wire And Hard Drawn Copper Conductors
Precision-Ground, Hardened Blades
With Guard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy