Channellock 337 Diagonal Side cutter
- RS Stock No.:
- 232-4082
- Mfr. Part No.:
- 337
- Brand:
- Channellock
Subtotal (1 unit)*
$106.87
(exc. GST)
$117.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.87 |
*price indicative
- RS Stock No.:
- 232-4082
- Mfr. Part No.:
- 337
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 178mm | |
| Jaw Length | 20mm | |
| VDE/1000V Approved | No | |
| Jaw Material | Carbon Steel | |
| Grip Material | Rubber | |
| Standards/Approvals | No | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 178mm | ||
Jaw Length 20mm | ||
VDE/1000V Approved No | ||
Jaw Material Carbon Steel | ||
Grip Material Rubber | ||
Standards/Approvals No | ||
Cut Type Diagonal | ||
- COO (Country of Origin):
- US
The Channel lock 337 is the knife and anvil cutters ensure proper cutting edge alignment, resulting in a clean cut every time. Its made up of high carbon steel for superior performance and specially coated for ultimate rust prevention.
Laser heat treated for longer lasting cutting edges
Grips for comfort
Precision machined knife and anvil style cutting edges ensures perfect mating and superior cutting edge life
