Knipex Knipex 1.6 mm Without Bevel Side cutter

Subtotal (1 unit)*

$126.16

(exc. GST)

$138.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.16

*price indicative

RS Stock No.:
267-7129
Mfr. Part No.:
77 42 130
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Side cutter

Sub Type

Cutter

Non-Sparking

No

Jaw Width

15mm

Overall Length

130mm

Jaw Length

18mm

VDE/1000V Approved

No

Application

Electronic, Fine Mechanics

Height Safe

No

Jaw Material

Ball Bearing Chrome Steel

ESD Safe

No

Handle Material

Plastic

Grip Material

Multi Component Grip

Standards/Approvals

DIN ISO 9654

Maximum Cutting Capacity

1.6mm

Cut Type

Without Bevel

Non Compliant

COO (Country of Origin):
DE
The Knipex electronics diagonal cutter use for extreme demands on cutting pliers caused by hard or tough materials, example piano, nickel, tungsten and diode wire, such as those used more frequently in the electronics and aerospace industries.Always the right cutting tool, even with the hardest material.Precision carbide metal cutting edges soldered into forged blanks.

Sturdy, zero backlash box joint

Low friction double spring for gentle and even opening

The polish or mirror polish together with a fine film of oil offer effective rust protection no circuit faults caused by peeling chrome from plated tools

Cutters additionally laser hardened, cutter hardness at least 60 HRC

Narrow sleeves pulled up to the head of the pliers enable the tool to be guided securely and comfortably, also between thumb and index finger

Ball bearing chrome steel, oil hardened

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy