Get a bulk buy discount
Add 5 more to save $51.70
View bulk pricing optionsSubtotal (1 unit)*
$58.53
(exc. GST)
$64.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $58.53 | - |
| 5 + | $48.19 | $51.70 |
*price indicative
- RS Stock No.:
- 875-5799
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Side cutter | |
| Sub Type | Diagonal Cutter | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Application | Electrical | |
| Jaw Material | Steel | |
| ESD Safe | No | |
| Grip Material | Duo Tech Soft | |
| Maximum Cutting Capacity | 2.5mm | |
| Standards/Approvals | No | |
| Cut Type | Diagonal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Side cutter | ||
Sub Type Diagonal Cutter | ||
Non-Sparking No | ||
Overall Length 180mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Application Electrical | ||
Jaw Material Steel | ||
ESD Safe No | ||
Grip Material Duo Tech Soft | ||
Maximum Cutting Capacity 2.5mm | ||
Standards/Approvals No | ||
Cut Type Diagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
RS PRO Diagonal Cutters
These RS PRO professional diagonal cutters with duo tech soft grip handles are an excellent addition to your tool kit when you need to cut soft and hard wire.
Features and Benefits:
Range of sizes 140mm, 160mm and 180mm
DuoTech ergonomic handle - comfortable grip and use of ease
Material: Steel
Electroplated coated polished surface
Typical applications
Diagonal cutters (also known as side cutters) are used in many applications to cut small wires.
Electrical
Communications and construction work
FAQs
Whats the difference between Flush Cutters and Diagonal Cutters?
Flush cutters cut a wire level whereas side cutters or diagonal cutters cut on an angle meaning the wire edge will be cut to one side. Flush cutters also leave a smoother and more even end of the wire.
What sizes of Cutters are available?
Cutters come in a variety of sizes ranging from 110mm to 280mm (overall length). If a model type comes in different lengths, the jaws will be the same length but the handles will be either shorter or longer. They are usually light in weight due to the fact they are carried around a lot but heavier types with a wide jaw and thick blades are able to cut thicker wires.
Care and maintenance
Do not force cutters to cut through material that is too hard for them as it can damage the blades by chipping or blunting them. These hand tools can be cleaned with soap and water, especially the blades, to remove dirt which could cause issues with the joints and encourage corrosion.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
