Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 605-770
- Mfr. Part No.:
- PSMR29-10-9-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$358.79
(exc. GST)
$394.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.79 |
*price indicative
- RS Stock No.:
- 605-770
- Mfr. Part No.:
- PSMR29-10-9-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Bore Size B | 9mm | |
| Maximum Operating Temperature | 176°C | |
| Series | PSMR29 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Bore Size B 9mm | ||
Maximum Operating Temperature 176°C | ||
Series PSMR29 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland High-performance four beam coupling, expertly crafted to provide precision and reliability in motion control applications. This advanced coupling is designed to accommodate 10mm and 9mm bores, showcasing robust engineering that ensures minimal backlash and exceptional torque capacity. Constructed from 303 stainless steel, it strikes a perfect balance between durability and performance, making it an ideal choice for high-speed environments. With its unique spiral cut design, it delivers enhanced flexibility and reduced vibrations, offering superior performance at speeds of up to 6,000 RPM. Manufactured in the USA under strict quality controls, this coupling not only surpasses industry standards but also demonstrates a commitment to sustainability through its RoHS3 and REACH compliance. Perfectly suited for demanding applications.
Constructed from premium 303 stainless steel for long-lasting durability
Zero-backlash design ensures precise motion with minimal error
Advanced four beam construction increases torque capacity and reduces windup
Balanced design minimizes vibrations at high operational speeds
Compatible with standard metric hardware for versatile application
- RS Stock No. 0604226
- Mfr. Part No. PSMR29-10-9-A
Each
$139.15
- RS Stock No. 0603623
- Mfr. Part No. PCMR29-10-9-A
Each
$159.77
- RS Stock No. 0605435
- Mfr. Part No. PSMR29-12-9-A
Each
$139.15
- RS Stock No. 0605630
- Mfr. Part No. PCMR29-10-10-SS
Each
$387.92
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling












