Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 10 mm Flexible Coupling

Subtotal (1 unit)*

$358.79

(exc. GST)

$394.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.79

*price indicative

RS Stock No.:
604-068
Mfr. Part No.:
PSMR29-10-10-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

17.643 x 10-6 kg/m²

Misalignment - Angular

3.0°

Number of Beams

4

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Bore Size A

10mm

Material

303 Stainless Steel

Bore Size B

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Series

PSMR29

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Highly efficient four beam coupling that expertly joins shafts with precision and reliability. Designed with both performance and durability in mind, this innovative coupling features a set screw style and is crafted from robust 303 stainless steel, ensuring longevity even in demanding environments. Its zero-backlash design and balanced structure minimize vibrations, making it an ideal choice for applications where smooth operation at high speeds is essential. With a maximum rotational speed of 6,000 RPM, this product delivers exceptional torque capacity and is capable of accommodating angular and parallel misalignments. Precision machined, it meets rigorous standards to guarantee quality and performance, making it suitable for both industrial and engineering applications.

Manufactured from high-quality 303 stainless steel for enhanced durability

Zero-backlash design ensures precise shaft alignment and reduces play

Accommodates high-speed operations of up to 6,000 RPM

Balanced design minimizes vibrations for smoother operation

Specifically engineered to excel in high torque applications

Robust construction allows for maximum misalignment capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy