Ruland, 28.6 mm OD 12 mm, 38.1 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

$139.15

(exc. GST)

$153.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.15

*price indicative

RS Stock No.:
605-435
Mfr. Part No.:
PSMR29-12-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

6.349 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Style

Set Screw

Misalignment - Parallel

380μm

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°F

Bore Size A

12mm

Bore Size B

9mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

PSMR29

Maximum Operating Temperature

225°F

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Advanced four beam coupling designed for precision and reliability in high-speed applications. Crafted from lightweight 7075 aluminum, this coupling operates efficiently with minimal inertia, making it ideal for dynamic systems where performance is crucial. Its unique set screw style and robust design provide zero-backlash functionality, ensuring optimal torque transmission without slip or vibration. With a maximum operating speed of 6,000 RPM, this coupling excels in various industrial settings. The careful engineering, combined with strict manufacturing standards, guarantees a product that not only meets but often exceeds performance expectations, offering users peace of mind in their mechanical setups.

Machined from a single piece of high-quality material for enhanced durability

Zero-backlash design contributes to precise motion control

Specifically engineered to accommodate angular and parallel misalignments

Lightweight construction reduces the overall mass of your machinery

Manufactured under strict controls for consistent quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy