Ruland, 28.6 mm OD 9 mm, 38.1 mm Length 6 mm Flexible Coupling

Subtotal (1 unit)*

$358.79

(exc. GST)

$394.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.79

*price indicative

RS Stock No.:
604-658
Mfr. Part No.:
PSMR29-9-6-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

17.643 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Bore Size B

6mm

Minimum Operating Temperature

-40°C

Bore Size A

9mm

Material

303 Stainless Steel

Series

PSMR29

Maximum Operating Temperature

176°C

Standards/Approvals

DIN 912 12.9, REACH, RoHS3

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is expertly crafted to deliver superior performance in precision applications. Designed with a seamless machined construction from a single piece of 303 stainless steel, this coupler ensures excellent torque capacity and minimal windup, making it an ideal choice for high-speed environments of up to 6,000 RPM. Its unique zero-backlash design guarantees minimal angular play, promoting enhanced reliability and operational efficiency. Ruland's four beam coupling also features two sets of spiral cuts to optimize dynamic balancing and reduce vibrations. With stringent manufacturing standards upheld in Marlborough, MA, this product is RoHS3 and REACH compliant, assuring users of its environmental responsibility and safety. A robust solution for demanding mechanical requirements, this coupling excels in a variety of applications where precision and durability are paramount.

High torque capacity to meet stringent performance requirements

Zero-backlash design for enhanced operational accuracy

Manufactured from top-quality, RoHS3 and REACH compliant materials

Optimized for dynamic balancing to reduce vibrations

Designed for high-speed applications up to 6,000 RPM

Offers robust performance under stringent manufacturing controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy