Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 6 mm Flexible Coupling
- RS Stock No.:
- 604-173
- Mfr. Part No.:
- PSMR29-10-6-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$358.79
(exc. GST)
$394.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $358.79 |
*price indicative
- RS Stock No.:
- 604-173
- Mfr. Part No.:
- PSMR29-10-6-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 10mm | |
| Bore Size B | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size A 10mm | ||
Bore Size B 6mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series PSMR29 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling from Ruland offers a precision-engineered solution for connecting shafts in mechanical systems. It features a design inherently crafted for metallic strength and performance, enabling it to handle the demands of high-speed applications up to 6,000 RPM. With a unique balanced design, this coupling minimizes vibration and ensures reliability during operation. It is meticulously machined from stainless steel, guaranteeing durability and resistance to wear. This product stands out with its zero-backlash capability, ensuring accuracy and performance in precise applications. Ruland's coupling combines advanced engineering with high-quality materials, making it an exceptional choice for engineers seeking robust and efficient connections.
Constructed from high-strength stainless steel for enhanced torque capacity
Designed with zero backlash for precise movement without play
Capable of accommodating angular and parallel misalignment
Machined from a single piece of material for integrity and performance
Manufactured under strict quality controls to ensure consistent reliability
RoHS3 and REACH compliant, ensuring environmental safety
Optimized for high-speed applications, supporting up to 6,000 RPM
Compact size and lightweight design facilitate installation in tight spaces
Related links
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
