Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 8 mm Flexible Coupling
- RS Stock No.:
- 605-591
- Mfr. Part No.:
- PSMR29-10-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$139.15
(exc. GST)
$153.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.15 |
*price indicative
- RS Stock No.:
- 605-591
- Mfr. Part No.:
- PSMR29-10-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4Nm | |
| Moment of Inertia | 6.349 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size A | 10mm | |
| Bore Size B | 8mm | |
| Minimum Operating Temperature | -40°F | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Series | PSMR29 | |
| Maximum Operating Temperature | 225°F | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4Nm | ||
Moment of Inertia 6.349 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size A 10mm | ||
Bore Size B 8mm | ||
Minimum Operating Temperature -40°F | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Series PSMR29 | ||
Maximum Operating Temperature 225°F | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling from ruland offers an exceptional solution for connecting shafts with its ingenious design. Crafted from premium 7075 aluminum, this coupling not only facilitates high torque capacity but also ensures minimal windup during operation. Its lightweight construction is complemented by a zero-backlash feature, making it ideal for high-speed applications. With a robust build that adheres to strict standards, this coupling excels in environments with demanding performance requirements. Manufactured in the USA under precise controls, it boasts a balanced design that reduces vibrations significantly, enhancing operational efficiency at speeds reaching up to 6,000 RPM. Its user-friendly installation instructions provide a straightforward approach to achieving optimal alignment and torque.
Constructed from a single piece of material for enhanced durability
Precision manufacturing ensures high-quality performance and consistency
Compatible with metric hardware, appealing to a global market
Designed to operate effectively even under severe misalignment conditions
Related links
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
