Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 10 mm Flexible Coupling
- RS Stock No.:
- 605-630
- Mfr. Part No.:
- PCMR29-10-10-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$387.92
(exc. GST)
$426.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.92 |
*price indicative
- RS Stock No.:
- 605-630
- Mfr. Part No.:
- PCMR29-10-10-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 10mm | |
| Material | 303 Stainless Steel | |
| Bore Size A | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Series | PCMR29 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 10mm | ||
Material 303 Stainless Steel | ||
Bore Size A 10mm | ||
Minimum Operating Temperature -40°C | ||
Series PCMR29 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Four beam coupling from Ruland offers a sophisticated solution for reliable torque transmission and precision alignment in mechanical systems. Engineered from a single piece of 303 stainless steel, it boasts superior strength and durability, making it ideal for high-speed applications up to 6,000 RPM. Its clamp-style design ensures zero backlash and enhanced performance, resulting in reduced vibrations and increased longevity in operation. The incorporation of two sets of spiral cuts enhances its torque capacity and minimizes windup, allowing for greater efficiency. Particularly suitable for situations where optimal alignment and support are paramount, this coupling stands out in various engineering applications.
Precision machined for superior performance in demanding applications
Zero-backlash design assures accurate and reliable torque transmission
Balanced design effectively reduces vibrations at high rotational speeds
Constructed from high-quality 303 stainless steel for enhanced durability
Suitable for angular and parallel misalignment corrections
Related links
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
