Ruland, 28.6 mm OD 10 mm, 38.1 mm Length 9 mm Flexible Coupling

Subtotal (1 unit)*

$139.15

(exc. GST)

$153.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.15

*price indicative

RS Stock No.:
604-226
Mfr. Part No.:
PSMR29-10-9-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Outside Diameter

28.6mm

Length

38.1mm

Maximum Speed

6000rpm

Torque Rating

4Nm

Moment of Inertia

6.349 x 10-6 kg/m²

Number of Beams

4

Misalignment - Angular

3.0°

Misalignment - Parallel

380μm

Style

Set Screw

Misalignment - Axial

250μm

Minimum Operating Temperature

-40°C

Bore Size A

10mm

Bore Size B

9mm

Material

7075-T651 Extruded Drawn Aluminium Bar

Series

PSMR29

Maximum Operating Temperature

107°C

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Screw Size

M5

COO (Country of Origin):
US
The Ruland Four beam coupling is engineered to deliver exceptional performance in high-speed applications. Crafted from premium 7075 aluminum, it offers a lightweight yet robust solution ideal for precision machinery. With its zero-backlash design, users experience reduced vibration at speeds up to 6,000 RPM, ensuring perfect alignment and efficient torque transmission. The PSMR29-10-9-A features meticulously machined components and adheres to stringent industry standards, making it a reliable choice for engineers seeking durability without compromise. Built in the USA, this coupling exemplifies quality craftsmanship and is compatible with metric hardware for ease of use in diverse mechanical setups. Whether for a new design or an upgrade, this coupling guarantees minimal wear and optimal performance for demanding applications.

Zero-backlash design allows for precise torque transfer

Manufactured from high-quality 7075 aluminum for durability and lightweight performance

Features a balanced construction to minimize vibration during operation

Designed for high-speed applications, accommodating speeds up to 6,000 RPM

Machined from a single piece for enhanced torque capacity and lower windup

Offers reliable angular and parallel misalignment capabilities for flexibility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy