Ruland, 28.6 mm OD 11 mm, 38.1 mm Length 9 mm Flexible Coupling
- RS Stock No.:
- 604-046
- Mfr. Part No.:
- PCMR29-11-9-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$387.92
(exc. GST)
$426.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.92 |
*price indicative
- RS Stock No.:
- 604-046
- Mfr. Part No.:
- PCMR29-11-9-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Outside Diameter | 28.6mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 4.6Nm | |
| Moment of Inertia | 17.643 x 10-6 kg/m² | |
| Number of Beams | 4 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Clamp | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 9mm | |
| Bore Size A | 11mm | |
| Maximum Operating Temperature | 350°F | |
| Series | PCMR29 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Outside Diameter 28.6mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 4.6Nm | ||
Moment of Inertia 17.643 x 10-6 kg/m² | ||
Number of Beams 4 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Clamp | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 9mm | ||
Bore Size A 11mm | ||
Maximum Operating Temperature 350°F | ||
Series PCMR29 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style four beam coupling is engineered to deliver superior torque capacity and precision performance in various applications. Designed with a balanced architecture, it minimizes vibration, ensuring smooth operation even at high speeds up to 6,000 RPM. Machined from premium 303 stainless steel, this coupling guarantees enhanced durability and reliability. The unique four beam design provides zero backlash and exceptional torque handling, making it ideal for dynamic and reversing applications. Created under strict manufacturing standards in Marlborough, MA, this product not only meets but exceeds industry norms, ensuring optimal performance. Whether you are looking for a reliable solution for your machinery or a component to streamline your projects, this coupling stands out with its strength and adaptability, offering a robust solution for demanding environments.
Higher torque capacity achieved through a robust four beam design
Zero-backlash structure enhances precision in motion control
Balanced design reduces vibration for smoother operation
Manufactured from 303 stainless steel for superior strength and longevity
Compatible with metric hardware, ensuring ease of integration
Related links
- Ruland 38.1 mm Length 9 mm Flexible Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
- Ruland 38.1 mm Length 6 mm Flexible Coupling
- Ruland 38.1 mm Length 7 mm Flexible Coupling
- Ruland 38.1 mm Length 10 mm Flexible Coupling
- Ruland 38.1 mm Length 8 mm Flexible Coupling
- Ruland 38.1 mm Length 9 mm Beam Coupling
- Ruland 38.1 mm Length 11 mm Flexible Coupling
