Ruland, 57.2 mm OD 20 mm, 82.2 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-188
- Mfr. Part No.:
- MBC57-20-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 592-188
- Mfr. Part No.:
- MBC57-20-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 170.533 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 20mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 15mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC57 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 170.533 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 20mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 15mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC57 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling is engineered for precision applications, ensuring exceptional torsional stiffness and minimal vibration. The robust design features two anodised aluminium hubs paired with a stainless steel bellows, striking a balance between lightweight construction and low inertia. With a capacity to accommodate various forms of misalignment, this coupling is ideal for high speed operations, supporting speeds up to 10,000 RPM. Manufactured under stringent quality controls in an ISO 9001:2015 facility, it guarantees durability and performance consistency. Compliance with RoHS3 and REACH standards further ensures environmental responsibility.
Enhanced torsional stiffness allows for precise positioning
Balanced design contributes to low vibration levels during high speed usage
Robust construction from selected materials ensures long lasting performance
Engineered compatibility with various shaft sizes for operational flexibility
Tested to exceed stringent torque standards for reliability under load
Environmentally compliant materials make it suitable for sustainable operations
Compact design enables space efficient installations without compromising strength
- RS Stock No. 0593608
- Mfr. Part No. MBCK57-20-15-A
Each
$826.45
- RS Stock No. 0593521
- Mfr. Part No. MBCK57-15-15-A
Each
$826.45
- RS Stock No. 0591651
- Mfr. Part No. MBCK57-20-20-A
Each
$826.45
- RS Stock No. 0593248
- Mfr. Part No. MBCK57-24-15-A
Each
$826.45
Related links
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Bellow Coupling 18 mm
- Ruland 82.2 mm Length Bellow Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm











