Ruland, 57.2 mm OD 17 mm, 82.2 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 592-135
- Mfr. Part No.:
- MBC57-17-15-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 592-135
- Mfr. Part No.:
- MBC57-17-15-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 171.052 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 17mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 15mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57 | |
| Standards/Approvals | ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 171.052 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 17mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 15mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC57 | ||
Standards/Approvals ISO 9001:2015, REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High-performance bellows coupling redefines precision in motion control applications. Engineered for outstanding torsional rigidity and minimal backlash, it features a meticulously crafted design combining anodized aluminum hubs with a robust stainless steel bellows. These components work together to accommodate various misalignments while ensuring lightweight and low inertia for enhanced efficiency. Ideal for high-speed operations of up to 10,000 RPM, this coupling is not only reliable but also boasts a balanced structure that reduces vibrations during operation. Crafted in the US with materials sourced from local mills, it adheres to stringent manufacturing standards for quality and compliance. Whether you are engaged in precision positioning tasks or dynamic torque requirements, this coupling delivers exceptional performance characterized by durability and precision engineering.
Precision-engineered design allows for secure and efficient torque transmission
Balanced structure mitigates vibrations, enhancing operational efficiency
Optimised for high-speed performance, ensuring reliability in demanding applications
Manufactured with high-quality materials sourced exclusively from North American mills
Compliant with RoHS3, REACH, and Conflict Minerals regulations for peace of mind
Related links
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Bellow Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
