SKF PHG 90-XL-037 Timing Belt 45 Teeth, 228.6 mm Length, 9.4 mm Width
- RS Stock No.:
- 586-232
- Mfr. Part No.:
- PHG 90-XL-037
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$29.01
(exc. GST)
$31.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $29.01 | $2.901 |
*price indicative
- RS Stock No.:
- 586-232
- Mfr. Part No.:
- PHG 90-XL-037
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Timing Belt | |
| Belt Section | XL | |
| Pitch | 5.08mm | |
| Number of Teeth | 45 | |
| Cord Material | Fibreglass | |
| Series | PHG | |
| Belt Width | 9.4mm | |
| Belt Length | 228.6mm | |
| Pitch Length | 5.08mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Timing Belt | ||
Belt Section XL | ||
Pitch 5.08mm | ||
Number of Teeth 45 | ||
Cord Material Fibreglass | ||
Series PHG | ||
Belt Width 9.4mm | ||
Belt Length 228.6mm | ||
Pitch Length 5.08mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Classical timing belt provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical timing belts have teeth that interlock with the corresponding grooves on the pulleys to ensure a constant speed ratio. The low stretch glass fibre tensile cords guarantee excellent dimensional stability. The oil and heat resistant neoprene rubber cushion provides high shear resistance.
Synchronous operation with no slippage
Excellent dimensional stability
Oil and ozone resistant
Heat resistant
Suitable for tropical climates
Reduced energy consumption and increased mean time between failures
Related links
- OPTIBELT 90 XL 037 Timing Belt 45 Teeth 9.4 mm Width
- Contitech 90 XL 037 Timing Belt 45 Teeth 9.4 mm Width
- SKF PHG 90-XL-S800 Timing Belt 45 Teeth 203.2 mm Width
- OPTIBELT 90 XL 031 Timing Belt 45 Teeth 7.87 mm Width
- OPTIBELT 90 XL 025 Timing Belt 45 Teeth 6.35 mm Width
- OPTIBELT 180 XL 037 Timing Belt 90 Teeth 9.4 mm Width
- SKF PHG 180-XL-037 Timing Belt 90 Teeth 9.4 mm Width
- SKF PHG 190-XL-037 Timing Belt 95 Teeth 9.4 mm Width
