Ruland, 57.2 mm OD 20 mm, 82.2 mm Length Bellow Coupling 18 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
592-627
Mfr. Part No.:
MBC57-20-18-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

170.166 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Bellows Material

321 Stainless Steel

Bore Size A

20mm

Bore Size B

18mm

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MBC57

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M6

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, ensuring superior performance and reliability in demanding conditions. Crafted with 20 mm and 18 mm bores, it combines aluminium hubs with a stainless steel bellows, promoting a lightweight design that does not compromise on durability. With a unique balanced design that reduces vibration and accommodates various alignment forms, this coupling can effortlessly handle high speeds of up to 10,000 RPM. Its ability to perform under maximum torque capabilities, validated by rigorous testing beyond industry standards, makes it an exceptional choice for mechanical systems requiring consistent accuracy.

Ideal for precision applications that require high torsional stiffness

Balanced design effectively reduces vibrations during operation

Lightweight construction improves efficiency without sacrificing strength

Accommodates various forms of misalignment with minimal performance loss

Enhanced durability with rigorous testing beyond standard torque capabilities

Complies with the latest environmental and safety regulations

Manufactured using proprietary processes in a certified facility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy