Ruland, 57.2 mm OD 32 mm, 82.2 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 592-349
- Mfr. Part No.:
- MBC57-32-16-A
- Brand:
- Ruland
Subtotal (1 unit)*
$724.97
(exc. GST)
$797.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $724.97 |
*price indicative
- RS Stock No.:
- 592-349
- Mfr. Part No.:
- MBC57-32-16-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 164.317 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 16mm | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57-32-16-A | |
| Standards/Approvals | RoHS3, REACH, Conflict Minerals, DIN 912 12.9, ISO 9001:2015 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 164.317 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 32mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 16mm | ||
Maximum Operating Temperature 93°C | ||
Series MBC57-32-16-A | ||
Standards/Approvals RoHS3, REACH, Conflict Minerals, DIN 912 12.9, ISO 9001:2015 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications. Engineered with minimal convolutions, it offers enhanced torsional stiffness while accommodating various misalignment forms, making it a reliable choice for demanding tasks. Constructed from anodised aluminium hubs and a stainless steel bellows, this coupling is lightweight and maintains low inertia without compromising on strength. With a balanced design that reduces vibration at speeds reaching 10,000 RPM, this coupling ensures optimal performance. The meticulous manufacturing processes employed contribute to its durability and compliance with industry standards, making it suitable for various engineering applications.
High stiffness construction ensures minimal torsional deflection
Balanced design reduces vibrations for smoother operation
Suitable for applications with varying angular and parallel misalignments
Manufactured under ISO 9001:2015 standards for quality assurance
Compatible with metric hardware for versatile assembly
Lightweight design assists in reducing overall system inertia
Constructed from materials compliant with RoHS3 REACH and Conflict Minerals regulations
Quick and easy installation process enhances user convenience
