Ruland, 57.2 mm OD 20 mm, 82.2 mm Length Flexible Coupling 17 mm

Subtotal (1 unit)*

$724.97

(exc. GST)

$797.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$724.97

*price indicative

RS Stock No.:
592-922
Mfr. Part No.:
MBC57-20-17-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

82.2mm

Maximum Speed

10000rpm

Torque Rating

60Nm

Moment of Inertia

170.312 x 10-6 kg/m²

Misalignment - Angular

2.0°

Misalignment - Parallel

300μm

Hub Material

Aluminium

Misalignment - Axial

750μm

Bore Size A

20mm

Minimum Operating Temperature

-40°F

Bore Size B

17mm

Bellows Material

321 Stainless Steel

Maximum Operating Temperature

200°F

Series

MBC57

Standards/Approvals

RoHS3, REACH, ISO 9001:2015, DIN 912 12.9

Screw Size

M6

COO (Country of Origin):
US
The Ruland High Stiffness Bellows Coupling is designed to excel in precision positioning applications. It showcases a robust construction, featuring anodised aluminium hubs paired with a stainless steel bellows, ensuring a lightweight yet durable component that minimises inertia. The coupling’s unique design allows for the accommodation of all forms of misalignment while maintaining superior torsional stiffness. Engineered for high speed applications, it operates efficiently at speeds up to 10,000 RPM, reducing vibration significantly. Crafted in an ISO 9001:2015 certified facility, this coupling adheres to stringent manufacturing standards, ensuring reliable performance in demanding environments. Compliance with RoHS3, REACH, and Conflict Minerals further underscores its commitment to quality and sustainability, making it an ideal choice for applications requiring precision and reliability.

Ideally suited for precision positioning applications

Lightweight construction promotes low inertia for enhanced performance

Accommodates various misalignment forms thanks to its flexible bellows

Designed to operate efficiently at high speeds minimising vibrations

Manufactured under strict quality controls in an ISO certified facility

Compliant with environmental and safety standards for peace of mind

Crafted from North American sourced materials ensuring high reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy