uvex x-fit Series Yellow Disposable Ear Plugs, 26 dB Rated 200
- RS Stock No.:
- 768-9152
- Mfr. Part No.:
- XF-PB
- Brand:
- uvex
Get a bulk buy discount
Add 10 more to save $10.40
View bulk pricing optionsSubtotal (1 box of 200 units)*
$60.37
(exc. GST)
$66.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $60.37 | $0.302 | - |
| 10 - 19 | $59.33 | $0.297 | $10.40 |
| 20 + | $57.84 | $0.289 | $50.60 |
*price indicative
- RS Stock No.:
- 768-9152
- Mfr. Part No.:
- XF-PB
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Reusable/Disposable | Disposable | |
| Number of Pairs | 200 | |
| Product Type | Ear Plugs | |
| Sub Type | Uncorded | |
| Single Number Rating SNR | 26dB | |
| Standards/Approvals | No | |
| Series | x-fit | |
| Material | Polyurethane | |
| Colour | Yellow | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Reusable/Disposable Disposable | ||
Number of Pairs 200 | ||
Product Type Ear Plugs | ||
Sub Type Uncorded | ||
Single Number Rating SNR 26dB | ||
Standards/Approvals No | ||
Series x-fit | ||
Material Polyurethane | ||
Colour Yellow | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
XFDisposable Earplugs For Dispensers
Ergonomic shape and low expansion pressure for comfortable fitting
Pressure build up on outer ear canal reduced due to patented x-recess
Unique comfort maximises wearer comfort
Easy removal
Lime colour for hi-visability
Standards
EN 352, AS/NZS 1270:2002, Rated SLC80 26dB(A): Class 5
Related links
- uvex x-fit Series Yellow Disposable Ear Plugs, 26 dB Rated 500
- uvex XF-UC Series Yellow Disposable Ear Plugs, 26 dB Rated 200
- uvex XF-CD Series Yellow Disposable Ear Plugs, 26 dB Rated 100
- uvex xact-fit Series Lime Disposable Ear Plugs, 26 dB Rated
- uvex CFPB Series Orange Disposable Ear Plugs, 22 dB Rated 200
- Maxisafe MaxiPlug Series Disposable Ear Plugs, 26 dB Rated 200
- 3M E.A.R 3M 1310 Series Yellow Disposable Ear Plugs, 26 dB Rated 20
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 200
