RS PRO Cable Tie, Non-Releasable, 130 mm x 2.5mm, Natural Polyamide 66

Subtotal (1 pack of 100 units)*

$10.92

(exc. GST)

$12.01

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$10.92$0.109

*price indicative

RS Stock No.:
603-222
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

130mm

Product Type

Cable Tie

Width

2.5mm

Colour

Natural

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Self-Extinguishing

Tensile Strength

80N

Minimum Operating Temperature

-28°C

Maximum Operating Temperature

85°C

Series

RS PRO

Standards/Approvals

UL 94 V-2

Package Size

100

Maximum Bundle Diameter

22mm

COO (Country of Origin):
TW

RS PRO Cable Ties, 130 mm Length, Flame Retardant


RS PRO Cable Ties are designed for secure bundling and easy labelling, providing a reliable solution for organising cables and wires. These cable ties are ideal for applications requiring clear identification and durable performance.

Features and Benefits


Integrated Label Design: Includes a writable label for clear identification of cables, wires, or bundled components

Durable Construction: Made from polyamide (Nylon 66), ensuring strength, flexibility, and longevity

Heat Resistance: Operates effectively in temperatures up to 85°C (185°F)

Flame Retardant: Rated UL94V-2 for safety and reliability in various environments

Natural Colour: Clean, professional appearance in white that complements most setups

Applications


Electrical installations

Data centres

Telecommunications

Automotive wiring

Industrial equipment

Additional Information


Each pack contains 100 cable ties

Complies with UL 94 V2 flame retardant standards

Suitable for use in environments with temperatures ranging from -28 °C to 85 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy