Ruland, 33.3 mm OD, 45 mm Length 11 mm Flexible Coupling 11 mm

Subtotal (1 unit)*

$319.01

(exc. GST)

$350.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.01

*price indicative

RS Stock No.:
592-156
Mfr. Part No.:
MDCD33-11-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

11mm

Length

45mm

Maximum Speed

10000rpm

Bore Size B

11mm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCD33-11-11-A

Maximum Operating Temperature

200°F

Standards/Approvals

RoHs and Reach, MILA865 Type II, DIN 91 1.9, Class, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp double disc coupling is engineered for precision and reliability in high-speed applications. Crafted from high-quality anodised aluminium, it features a balanced design that minimises vibration, making it ideal for environments that demand exacting torque stability. The innovative double disc configuration accommodates varying misalignments, ensuring longevity and consistent performance even at speeds up to 10,000 RPM. Perfect for applications within semiconductor, solar, and machine tool sectors, this coupling excels in both positioning accuracy and ease of installation. With its lightweight and low-inertia characteristics, it supports seamless integration into advanced systems, providing a robust solution for engineers and technicians alike.

Optimised for high-speed operations up to 10,000 RPM

Lightweight design enhances operational efficiency

Zero-backlash configuration ensures precision in positioning

Balanced design effectively reduces vibrations

Manufactured under stringent controls for superior quality

Accommodates various types of misalignments effortlessly

Compliant with RoHS3 and REACH regulations for environmental safety

Durable construction using solid bar stock sourced from North American mills

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy