Ruland, 33.3 mm OD, 45 mm Length 11 mm Flexible Coupling 9 mm
- RS Stock No.:
- 591-315
- Mfr. Part No.:
- MDCD33-11-9-A
- Brand:
- Ruland
Subtotal (1 unit)*
$319.01
(exc. GST)
$350.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.01 |
*price indicative
- RS Stock No.:
- 591-315
- Mfr. Part No.:
- MDCD33-11-9-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 11mm | |
| Bore Size B | 9mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3, MIL-A-8625 Type II | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 11mm | ||
Bore Size B 9mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, DIN 912 12.9, Class 2, ASTM B580 Type B, RoHS3, MIL-A-8625 Type II | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is designed to handle high torque applications with precision and reliability. Featuring a compact design, it accommodates a range of misalignments while ensuring zero backlash, making it ideal for precise positioning tasks. Constructed from high-quality anodised aluminium, this coupling is not only lightweight but also exhibits low inertia, enabling it to perform efficiently at speeds up to 10,000 RPM. Its robust and balanced structure significantly reduces vibration, ensuring smooth operation in various industrial scenarios, from semiconductor manufacturing to machine tool applications. Crafted in the USA with stringent quality controls, the coupling meets rigorous standards and is RoHS3 and REACH compliant, assuring both durability and environmental responsibility.
Lightweight construction ensures ease of installation and handling
Zero-backlash performance guarantees accurate positioning in critical applications
Balanced design minimises vibrations even at high speeds
Manufactured from premium materials for enhanced product longevity
Versatile operation allows accommodation of various shaft misalignments
Compliant with stringent international regulations for safety and quality
Self-aligning nature reduces potential wear and tear on connected systems
Designed to facilitate applications with dynamic and static torque requirements
Related links
- Ruland 45 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 9 mm
