Ruland, 33.3 mm OD, 45 mm Length 14 mm Flexible Coupling 11 mm

Subtotal (1 unit)*

$319.01

(exc. GST)

$350.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.01

*price indicative

RS Stock No.:
592-062
Mfr. Part No.:
MDCD33-14-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

14mm

Length

45mm

Bore Size B

11mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MDCD33

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly engineered for high-performance applications, providing remarkable reliability and precision in connecting shafts. With its unique design featuring anodised aluminium hubs and thin stainless steel disc springs, it excels at accommodating various misalignments while maintaining near-zero backlash. The lightweight construction ensures low inertia, making it ideal for high-speed operations, especially in demanding environments such as semiconductor and printing industries. This coupling stands out for its exceptional torque capabilities, making it a critical component for applications that require accurate positioning and minimal vibration. Manufactured under stringent quality controls in the USA, it offers compliance with industry standards while ensuring a robust performance lifespan.

Offers a balanced design that reduces vibration at high speeds

Utilises lightweight materials for improved responsiveness in applications

Incorporates zero backlash technology to enhance positional accuracy

Manufactured from North American sourced materials for reliability

Designed to accommodate various misalignment types without compromising performance

Meets strict RoHS3 and REACH compliance standards

Constructed with proprietary processes for enhanced durability

Supports maximum speeds up to an impressive 10000 RPM

Features a compact design that optimises space in machinery setups

Allows for easy installation with clear torque specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy