Ruland, 15 mm OD 5 mm, 21.8 mm Length Coupler 3 mm
- RS Stock No.:
- 186-4123
- Mfr. Part No.:
- MJC15-5-A
- Brand:
- Ruland
Get a bulk buy discount
Add 6 more to save $6.84
View bulk pricing optionsSubtotal (1 unit)*
$40.07
(exc. GST)
$44.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $40.07 | - |
| 6 - 9 | $38.93 | $6.84 |
| 10 + | $37.88 | $21.90 |
*price indicative
- RS Stock No.:
- 186-4123
- Mfr. Part No.:
- MJC15-5-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Coupler | |
| Length | 21.8mm | |
| Maximum Speed | 8000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Bore Size B | 3mm | |
| Minimum Operating Temperature | -23°C | |
| Bellows Material | 2024-T351 Aluminium Bar | |
| Bore Size A | 5mm | |
| Maximum Operating Temperature | 82°C | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M2 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Coupler | ||
Length 21.8mm | ||
Maximum Speed 8000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Bore Size B 3mm | ||
Minimum Operating Temperature -23°C | ||
Bellows Material 2024-T351 Aluminium Bar | ||
Bore Size A 5mm | ||
Maximum Operating Temperature 82°C | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M2 | ||
Ruland MJC15-5-A is a zero-backlash jaw coupling hub with a 5mm bore, 15.0mm OD, and 7.6mm length. It is a component in a three-piece design consisiting of two aluminium hubs and an elastomeric insert called the spider creating a lightweight low inertia coupling capable of speeds up to 8,000 RPM. This three-piece design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. Spiders are available in three durometers allowing the user to tailor the performance of the coupling to their application. Ruland jaw couplings have a balanced design for reduced vibration at high speeds. Hardware is metric.MJC15-5-A is machined from bar stock that is sourced exclusively from North American mills. It is manufactured in our Marlborough, MA factory under strict controls using proprietary processes.
