Ruland, 33.3 mm OD 11 mm, 43.2 mm Length Bellow Coupling 11 mm

Subtotal (1 unit)*

$349.62

(exc. GST)

$384.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.62

*price indicative

RS Stock No.:
592-775
Mfr. Part No.:
MBCK33-11-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Bellow Coupling

Length

43.2mm

Maximum Speed

10000rpm

Torque Rating

13.6Nm

Moment of Inertia

1.128 x 10-5 kg/m²

Misalignment - Angular

1.5°

Hub Material

Aluminium

Misalignment - Parallel

150μm

Misalignment - Axial

400μm

Bore Size B

11mm

Bellows Material

321 Stainless Steel

Minimum Operating Temperature

-40°C

Bore Size A

11mm

Maximum Operating Temperature

93°C

Series

MBCK33

Standards/Approvals

DIN 912 12.9, ISO 9001:2015, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Bellows Coupling designed to deliver high stiffness and exceptional performance in precision positioning applications. With a carefully engineered composition of anodised aluminium hubs and a robust stainless steel bellows, this coupling adeptly accommodates various misalignments while ensuring low inertia and lightweight characteristics. Its advanced design features fewer convolutions compared to traditional styles, enhancing torsional stiffness for superior control and endurance. The product not only meets stringent torque capabilities but also adheres to RoHS3, REACH, and Conflict Minerals regulations, underscoring its commitment to both quality and safety in industrial applications.

High stiffness design ideal for precision applications

Lightweight and low inertia for improved performance

Designed to operate at speeds up to 10000 RPM

Manufactured to comply with ISO 9001:2015 standards

Engineered with a balanced design to reduce vibration

Accommodates all forms of misalignment effectively

Constructed from quality North American sourced materials

Meets RoHS3 REACH and Conflict Minerals compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy