Ruland, 33.3 mm OD, 45 mm Length 11 mm Flexible Coupling 10 mm

Subtotal (1 unit)*

$319.01

(exc. GST)

$350.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.01

*price indicative

RS Stock No.:
591-150
Mfr. Part No.:
MDCD33-11-10-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Bore Size A

11mm

Length

45mm

Bore Size B

10mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCD33-11-10-A

Maximum Operating Temperature

200°F

Standards/Approvals

MIL-A-8625 Type II Class 2, DIN 912 12.9, RoHS3, REACH, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp double disc coupling is designed to ensure seamless functionality in high-speed applications. Built with meticulous attention to quality, this coupling features a robust aluminium structure that pairs light weight with exceptional durability. Engineered to handle up to 10,000 RPM, its innovative double disc design allows for individual disc flexibility, accommodating various types of misalignment while maintaining zero backlash. Whether used in semiconductor machinery, solar technology, or printing systems, it promises to enhance operational efficiency, reduce vibration, and offer precise torque management. Manufactured under stringent quality controls in the USA, this coupling stands out for its reliability and steadfast performance across demanding environments.

Constructed from RoHS3 and REACH compliant materials for environmental safety

Anodised aluminium hubs provide enhanced strength and corrosion resistance

Lightweight design ensures low inertia, contributing to improved responsiveness

Tested beyond DIN 912 12.9 standards for superior torque handling

Balanced design minimises vibrations at high operational speeds

Versatile compatibility with various shaft tolerances enhances installation flexibility

Dynamic torque ratings available for both reversing and non-reversing applications

Includes detailed installation instructions to facilitate straightforward setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy