Ruland, 33.3 mm OD, 45 mm Length 11 mm Flexible Coupling 8 mm
- RS Stock No.:
- 591-219
- Mfr. Part No.:
- MDCD33-11-8-A
- Brand:
- Ruland
Subtotal (1 unit)*
$319.01
(exc. GST)
$350.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $319.01 |
*price indicative
- RS Stock No.:
- 591-219
- Mfr. Part No.:
- MDCD33-11-8-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 11mm | |
| Length | 45mm | |
| Bore Size B | 8mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 11mm | ||
Length 45mm | ||
Bore Size B 8mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is designed to deliver exceptional performance in precision applications. This innovative coupling effectively accommodates misalignment while ensuring zero backlash, making it ideal for high-speed operations. Crafted from lightweight aluminium, the coupling features a balanced design that significantly reduces vibration, enhancing the overall efficiency of your machinery. Its robust construction, which includes anodised aluminium hubs and stainless steel disc springs, guarantees durability and reliability even in demanding environments. Manufactured in the USA, this coupling also adheres to stringent compliance standards, ensuring quality and performance you can trust.
Clamp style design facilitates easy installation and removal
Lightweight construction reduces inertia, enhancing response time
Zero-backlash operation ensures precise positioning in applications
Balanced design minimizes vibration at high rotation speeds
Manufactured under strict controls to ensure consistent quality
Compatible with a variety of shaft sizes, promoting versatility
Anodised finish provides resistance to corrosion and wear
Meets compliance standards for safety and environmental integrity
Related links
- Ruland 45 mm Length 11 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
