Ruland, 33.3 mm OD, 45 mm Length 15 mm Flexible Coupling 11 mm

Subtotal (1 unit)*

$319.01

(exc. GST)

$350.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.01

*price indicative

RS Stock No.:
592-423
Mfr. Part No.:
MDCD33-15-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

15mm

Bore Size B

11mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD33

Standards/Approvals

RoHS3, REACH, MIL-A-8625 Type II, DIN 912 12.9, Class 2, ASTM B580 Type B

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision and performance. Whether you are operating in semiconductor manufacturing or high-speed machinery, this coupling provides the reliable, zero-backlash connection needed to ensure optimal functionality. Engineered with a balanced design, it minimizes vibration at high speeds, granting you seamless operation. Constructed from high-quality anodized aluminium, this coupling accommodates various misalignments with ease, promoting longevity and durability. The precision machining from solid bar stock sourced exclusively from North American mills affirms the product's superior craftsmanship. With a lightweight profile and low inertia, it excels in fast-paced environments, enhancing efficiency without compromising strength or reliability.

Zero backlash design ensures precise performance

Lightweight construction enhances speed and usability

Accommodates various types of misalignment effortlessly

Tested beyond DIN standards for maximum torque reliability

Manufactured under strict controls for guaranteed quality

Suitable for high speed applications up to 10000 RPM

Meets RoHS3 and REACH compliance standards

Dynamic torque ratings provide assurance under operational conditions

Temperature resistant for a broad range of operating environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy