Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 11 mm

Subtotal (1 unit)*

$319.01

(exc. GST)

$350.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.01

*price indicative

RS Stock No.:
593-174
Mfr. Part No.:
MDCD33-16-11-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

45mm

Bore Size A

16mm

Maximum Speed

10000rpm

Bore Size B

11mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCD33-16-11-A

Maximum Operating Temperature

200°F

Standards/Approvals

ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to accommodate high-speed applications with precision and reliability. Manufactured from high-quality anodized aluminium, it features a lightweight and balanced construction that minimises vibrations while delivering superior torque capabilities. The innovative design incorporates two distinct hubs and thin stainless steel disc springs, allowing for individual disc movement that effectively compensates for misalignment. With a maximum operating speed of 10,000 RPM, it's engineered for zero backlash, making it ideal for applications requiring meticulous positioning and consistency.

Zero backlash design for enhanced accuracy

Lightweight structure reduces overall inertia

Balanced design mitigates vibration at high speeds

Constructed from RoHS3 and REACH compliant materials

Machined from solid aluminium sourced from North American mills

Tests exceed DIN 912 12.9 standards for durability

Specifically designed for precise positioning applications

Offers a wide range of misalignment capabilities

Dynamic torque ratings cater to various operational needs

Sourced from a facility under strict quality control measures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy