Ruland, 25.4 mm OD, 34.9 mm Length 8 mm Flexible Coupling 7 mm

Subtotal (1 unit)*

$292.56

(exc. GST)

$321.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.56

*price indicative

RS Stock No.:
591-321
Mfr. Part No.:
MDCD25-8-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.9mm

Bore Size A

8mm

Bore Size B

7mm

Maximum Speed

10000rpm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

93°C

Series

MDCD25-8-7-A

Standards/Approvals

DIN 912 12.9, Class 2 and ASTM B580 Type B, Sulfuric Anodised MIL-A-8625 Type II, RoHS3, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precise and efficient torque transmission in high-performance applications. Engineered with an 8mm by 7mm bore configuration, this coupling boasts a lightweight and robust aluminium construction that ensures minimal inertia and enables exceptional performance at speeds up to 10,000 RPM. Its zero-backlash feature assures accurate positioning, while the balanced design significantly reduces vibrations during operation.

Lightweight design suitable for high speed applications

Zero backlash feature enhances precision in motion systems

Balanced design minimises vibrations promoting smoother operation

Constructed from high quality aluminium for durability and strength

Compatible with various shaft sizes and designed for standard metric hardware

Suitable for extreme temperature conditions enhancing versatility

Manufactured under strict quality controls to ensure longevity and reliability

Easy installation process requiring minimal tools and adjustments

Dynamic torque ratings enable adaptation to various operational needs

RoHS3 and REACH compliant ensuring environmental safety

  • RS Stock No. 0593129
  • Mfr. Part No. MDCD25-7-6-A
Each
$292.56
  • RS Stock No. 0605896
  • Mfr. Part No. MDCD25-8/7.5D-7/6.5D-A
Each
$500.63
  • RS Stock No. 0604396
  • Mfr. Part No. MDCD25-7/6.5D-6/5.5D-A
Each
$500.63
  • RS Stock No. 0603487
  • Mfr. Part No. MDCD25-8/7.5D-6/5.5D-A
Each
$500.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy