Ruland, 25.4 mm OD, 34.9 mm Length 7 mm Flexible Coupling 7 mm

Subtotal (1 unit)*

$292.56

(exc. GST)

$321.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.56

*price indicative

RS Stock No.:
593-262
Mfr. Part No.:
MDCD25-7-7-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.9mm

Bore Size A

7mm

Maximum Speed

10000rpm

Bore Size B

7mm

Hub Material

Aluminium

Style

Clamp

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD25

Standards/Approvals

RoHS3, REACH, ASTM B580 Type B, MIL-A-8625 Type II Class 2, DIN 912 12.9

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed to meet the demanding needs of high-speed applications. Featuring a balanced design, this coupling effectively reduces vibration at high speeds, ensuring optimal performance in various settings. Constructed from quality materials, including anodised aluminium hubs and stainless steel springs, it accommodates substantial misalignment while preserving its zero-backlash hallmark. Whether for semiconductor, printing, or machine tool applications, this coupling provides an exceptionally lightweight and torsionally rigid solution, making it perfect for precise positioning tasks. Manufactured in the USA under strict quality controls, it guarantees reliability and performance across environments.

Zero backlash design enhances precision in applications

Lightweight construction minimises inertia for faster response

Balanced design reduces vibration for improved performance

Machined from solid bar stock ensuring durability and strength

Meets stringent RoHS3 and REACH compliance standards

Tested beyond DIN 912 12.9 standards for high torque capabilities

Accommodates various types of misalignment easily

Compatible with a wide range of applications including semiconductor and solar

Manufactured with proprietary processes for consistent quality

Includes hardware metric specifications for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy