Ruland, 25.4 mm OD, 34.9 mm Length 8 mm Flexible Coupling 6 mm
- RS Stock No.:
- 603-487
- Mfr. Part No.:
- MDCD25-8/7.5D-6/5.5D-A
- Brand:
- Ruland
Subtotal (1 unit)*
$500.63
(exc. GST)
$550.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $500.63 |
*price indicative
- RS Stock No.:
- 603-487
- Mfr. Part No.:
- MDCD25-8/7.5D-6/5.5D-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 8mm | |
| Length | 34.9mm | |
| Bore Size B | 6mm | |
| Maximum Speed | 10000rpm | |
| Style | Double Disc | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD25 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 8mm | ||
Length 34.9mm | ||
Bore Size B 6mm | ||
Maximum Speed 10000rpm | ||
Style Double Disc | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD25 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland D-Bore double disc coupling is a lightweight and has low inertia which making it well suited for applications with speeds up to 10,000 RPM. The D-bore allows for positive drive in applications where the coupling can not slip. The double disc design is comprised of two anodized aluminium hubs, two sets of thin stainless steel disc springs, and a centre spacer allowing each disc to bend individually and accommodate all types of misalignment.
Balanced design
RoHS3 and REACH compliant
Hardware is metric and tests beyond DIN 912 12.9 standards
Zero backlash and balanced design for reduced vibration at high speeds
Machined from solid bar stock that is sourced exclusively from North American mills
Related links
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
