Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 7 mm
- RS Stock No.:
- 593-166
- Mfr. Part No.:
- MDCD25-12-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$292.56
(exc. GST)
$321.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.56 |
*price indicative
- RS Stock No.:
- 593-166
- Mfr. Part No.:
- MDCD25-12-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 12mm | |
| Bore Size B | 7mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD25 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 12mm | ||
Bore Size B 7mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD25 | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and performance in high-speed applications. Crafted from lightweight anodised aluminium, it boasts an exceptionally low inertia, making it ideal for dynamic environments where minimising vibration is crucial. This advanced coupling accommodates various misalignments, thanks to its innovative double disc design featuring stainless steel disc springs that flex individually. With an operational range of up to 10,000 RPM, it ensures reliable torque transmission and exceptional performance in sectors such as semiconductor manufacturing, printing, and machine tools. Its robust construction meets stringent DIN 912 12.9 standards, offering superior torque capabilities while maintaining compliance with RoHS3 and REACH regulations. Produced in the USA under rigorous quality controls, this coupling stands as a testament to engineering excellence.
Zero backlash design enhances accuracy in precise positioning applications
Balanced construction reduces vibration providing smoother operation at high speeds
Suitable for dynamic and static applications with a robust torque rating
Metric hardware ensures compatibility with various systems and machinery
Engineered for ease of installation with clearly defined misalignment parameters
Black oxide screw finish offers enhanced resistance to wear and corrosion
Durable materials sourced from North American mills promise longevity
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 11 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 7 mm
