Ruland, 25.4 mm OD, 34.9 mm Length 9 mm Flexible Coupling 7 mm
- RS Stock No.:
- 592-410
- Mfr. Part No.:
- MDCD25-9-7-A
- Brand:
- Ruland
Subtotal (1 unit)*
$292.56
(exc. GST)
$321.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $292.56 |
*price indicative
- RS Stock No.:
- 592-410
- Mfr. Part No.:
- MDCD25-9-7-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 9mm | |
| Length | 34.9mm | |
| Bore Size B | 7mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MDCD25 | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 9mm | ||
Length 34.9mm | ||
Bore Size B 7mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MDCD25 | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling excels in precision coupling for a variety of applications, offering both robustness and performance. Designed for high-speed operations, it ensures zero backlash and enhanced balance, significantly reducing vibration during operation. The coupling features dual anodised aluminium hubs and stainless steel disc springs, which flex independently to accommodate misalignment while maintaining structural integrity. With a compact form factor and lightweight design, this coupling is particularly suitable for stepper and servo applications in sectors such as semiconductor manufacturing and machine tool operations. Meticulously crafted from premium materials and manufactured under strict quality controls in the USA, it adheres to international compliance standards, providing reliability and peace of mind for engineers and technicians alike.
Compact and lightweight design ensures minimal inertia for high speed applications
Zero backlash operation aids in precise positioning without any play
Balanced design effectively reduces vibrations promoting longer system life
High quality materials guarantee durability and performance consistency
Machined from solid bar stock sourced from North American mills for superior quality
Dynamic torque ratings provide clear guidance for operational limits
Manufactured under stringent quality controls ensuring reliability in critical applications
Easy installation process facilitates quick assembly and integration into existing systems
Related links
- Ruland 34.9 mm Length 9 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 34.9 mm Length 7 mm Flexible Coupling 7 mm
