Ruland, 25.4 mm OD, 34.9 mm Length 7 mm Flexible Coupling 6 mm

Subtotal (1 unit)*

$292.56

(exc. GST)

$321.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.56

*price indicative

RS Stock No.:
593-129
Mfr. Part No.:
MDCD25-7-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.9mm

Bore Size A

7mm

Maximum Speed

10000rpm

Bore Size B

6mm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

200°F

Series

MDCD25-7-6-A

Standards/Approvals

REACH, RoHS3, DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is expertly designed to provide zero backlash and is balanced to minimise vibration at high speeds. With its robust construction from anodised aluminium and stainless steel, it effectively accommodates misalignment, making it suitable for precise positioning in demanding applications. The clever design, featuring two disc springs and a centre spacer, enhances flexibility and compensates for various misalignments, ensuring optimal performance even under rigorous operational conditions. This coupling excels in high-speed settings—up to 10,000 RPM—making it an excellent choice for sectors such as semiconductor, solar, printing, and machine tools. Manufactured in the USA with strict adherence to quality standards, this component ensures reliability and precision, essential for critical applications.

Engineered for minimal backlash, allowing for more accurate torque transmission

Lightweight design reduces inertia, enhancing operational efficiency

Dynamic torque ratings cater to both reversing and non-reversing applications

Machined from premium materials sourced from North American mills, ensuring durability

Packages comprehensive support for angular and parallel misalignment, accommodating various installations

RoHS3 and REACH compliant, promoting eco-friendly manufacturing practices

Includes a black oxide screw finish for added corrosion resistance

Built to withstand a temperature range from -40°F to 200°F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy