Ruland, 25.4 mm OD, 34.9 mm Length 8 mm Flexible Coupling 6 mm

Subtotal (1 unit)*

$292.56

(exc. GST)

$321.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$292.56

*price indicative

RS Stock No.:
591-021
Mfr. Part No.:
MDCD25-8-6-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Flexible Coupling

Length

34.9mm

Bore Size A

8mm

Bore Size B

6mm

Maximum Speed

10000rpm

Style

Clamp

Hub Material

Aluminium

Membrane Material

302 Stainless Steel

Minimum Operating Temperature

-40°F

Series

MDCD25-8-6-A

Maximum Operating Temperature

200°F

Standards/Approvals

RoHS3, DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH

Screw Size

M3

COO (Country of Origin):
US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in various high-speed applications. Crafted from high-quality anodized aluminium, this coupling features an innovative double disc design that allows for flexibility and reduced vibration, making it ideal for demanding environments. With an exceptional capacity to handle misalignments of up to 2.0° angular and 0.15 mm parallel, it ensures seamless operation in precision positioning applications, commonly seen in the semiconductor, solar, and industrial sectors. The coupling’s lightweight structure, combined with low inertia, supports impressive performance at speeds reaching 10,000 RPM, exceeding industry standards for torque capabilities.

Zero backlash design enhances precision in applications

Manufactured to stringent quality controls for consistent performance

Lightweight construction reduces load on drive systems

Compatible with metric hardware allowing easy integration

Anodized finish provides corrosion resistance for longevity

Dynamic torque capabilities cater to varying operational demands

Compact size facilitates installation in space constrained environments

Robust construction supports high speed applications up to 10000 RPM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy