Ruland, 50.8 mm OD, 64 mm Length 15 mm Flexible Coupling 14 mm
- RS Stock No.:
- 593-315
- Mfr. Part No.:
- MDCDK51-15-14-A
- Brand:
- Ruland
Subtotal (1 unit)*
$535.03
(exc. GST)
$588.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.03 |
*price indicative
- RS Stock No.:
- 593-315
- Mfr. Part No.:
- MDCDK51-15-14-A
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 15mm | |
| Length | 64mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MDCDK51 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS, REACH, MILA865 Type II, DIN 91 1.9, Class, ASTM B580 Type B | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 15mm | ||
Length 64mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MDCDK51 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS, REACH, MILA865 Type II, DIN 91 1.9, Class, ASTM B580 Type B | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is engineered to provide a zero-backlash connection while accommodating a range of misalignments. Designed for high-performance applications, it features a sturdy construction from anodised aluminium that ensures lightweight durability without compromising strength. With optical balance designed for reduced vibration, this coupling operates seamlessly even at speeds of up to 10,000 RPM. Its innovative double disc design consists of stainless steel disc springs that allow for efficient individual bending, making it ideal for applications requiring precise positioning. Manufactured in the USA under strict quality controls, this coupling guarantees superior torque capabilities and reliability.
Lightweight construction provides ease of installation
Balanced design enhances stability during high speed operations
Zero backlash functionality improves positioning accuracy
Configured to accommodate angular and parallel misalignments
Robust disc spring mechanism supports varied torque loads
Compliance with RoHS3 and REACH standards ensures environmental safety
Machined from premium North American materials for high quality
Optimal performance in precision applications across diverse industries
Related links
- Ruland 64 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 19 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 18 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 20 mm Flexible Coupling 14 mm
