Helukabel SUPER Cable, 14 Cores, 0.34mm², Screened, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

$1,163.32

(exc. GST)

$1,279.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,163.32$11.633

*price indicative

RS Stock No.:
674-920
Mfr. Part No.:
49649
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

14

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

9.5mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Maximum Operating Temperature

70°C

Cable CSA

0.34mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable designed for dynamic applications in robust environments, particularly suited for frequent lifting and bending stress in machine and tool construction. This product ensures optimal functionality through a flexible construction that withstands both fixed and moving installations, enabling reliable use even in challenging conditions. With a temperature range of -40°C to +70°C, and equipped with flame-retardant properties, this cable guarantees high performance and safety, making it Ideal for sophisticated engineering applications and industrial automation.

Largely resistant to oil ensuring durability in various industrial environments

Manufactured without cadmium and silicone prioritising environmental safety

Flame retardant in accordance with recognised standards providing enhanced safety

Flexible and suitable for use in drag chains allowing for versatile applications

Optimal core structure with finely stranded copper wire for improved conductivity

Effective insulation and braiding enhance electromagnetic compatibility

PVC outer sheath guarantees resistance to wear and tear extending the product's lifespan

Cores identified in line with industry standards simplifying installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy