Helukabel SUPER Cable, 18 Cores, 0.34mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-854
- Mfr. Part No.:
- 49650
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,286.77
(exc. GST)
$1,415.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,286.77 | $12.868 |
*price indicative
- RS Stock No.:
- 674-854
- Mfr. Part No.:
- 49650
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 18 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 10.4mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 18 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 10.4mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is specifically designed for demanding drag chain applications, ensuring reliability under frequent movement and stress. Constructed with finely stranded copper wire, this cable offers excellent flexibility and a long service life. It operates effectively within a temperature range of -40°C to +70°C, making it suitable for various industrial environments. The cable's robust structure, including a PVC outer sheath and a braided screen of tinned copper, ensures superior performance while maintaining electromagnetic compatibility (EMC). This product excels in environments where durability and function are paramount, providing an efficient solution for machine and tool construction, robotics, and more.
Largely resistant to oil and mechanical stress enhancing longevity
Low adhesion properties facilitating easy routing in applications
Flame retardant according to DIN VDE standards ensuring safety in use
Braided screen coverage of approximately 85% contributing to EMC compliance
Fleece wrapping for enhanced internal protection and durability
Special PVC outer sheath designed to withstand wear and environmental factors
Optimally matched lay lengths for cores improving flexibility and performance
Core insulation compliant with stringent DIN standards guaranteeing quality
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.25mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.14mm² Grey Polyvinyl Chloride Sheath
