Helukabel SUPER Cable, 2 Cores, 0.34mm², Screened, Grey PVC Sheath
- RS Stock No.:
- 674-911
- Mfr. Part No.:
- 49642
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$237.27
(exc. GST)
$261.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $237.27 | $2.373 |
*price indicative
- RS Stock No.:
- 674-911
- Mfr. Part No.:
- 49642
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5mm | ||
Voltage 350V | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable is engineered for high adaptability in dynamic applications, particularly in environments subjected to frequent movement and bending. Designed with flexible copper wire and appropriately insulated with PVC, this cable ensures reliability across a wide temperature range of -40°C to +70°C. Its robust construction allows for efficient use in drag chains, making it perfect for machine and tool construction or robotics. With a focus on durability and performance, this versatile cable maintains EMC compatibility while providing consistent power supply, thus guaranteeing optimal function in critical settings.
Flexible copper wire construction enhances durability under repeated stress
Temperature range of -40°C to +70°C ensures performance in diverse environments
Designed specifically for drag chain applications to withstand frequent movement
Screened with braided tinned copper for added protection against electromagnetic interference
PVC insulation complies with strict DIN and EN standards ensuring reliability
Flame-retardant properties meet DIN VDE requirements enhancing safety in operation
Fleece wrapping and a braided screen provide added mechanical strength and shielding
Cores stranded in layers optimise flexibility and reduce bending stress
Cadmium-free and silicone-free materials promote environmental safety
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
