Helukabel SUPER Cable, 14 Cores, 0.34mm², Unscreened, Grey PVC Sheath
- RS Stock No.:
- 675-478
- Mfr. Part No.:
- 49579
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$785.76
(exc. GST)
$864.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $785.76 | $7.858 |
*price indicative
- RS Stock No.:
- 675-478
- Mfr. Part No.:
- 49579
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Product Type | Cable | |
| Series | SUPER | |
| Number of Cores | 14 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 9mm | |
| Voltage | 350V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | EAC | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Product Type Cable | ||
Series SUPER | ||
Number of Cores 14 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 9mm | ||
Voltage 350V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification EAC | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- DE
The Helukabel Cable boasts exceptional performance for demanding applications in drag chains, engineered for robustness and longevity. Its construction features multiple finely stranded copper wires, ensuring optimal flexibility and minimal bending stress, allowing for use in dynamic environments. With a temperature range of -40°C to +70°C and certification to stringent safety standards, this cable promises not only reliability but also high efficiency in machinery and tool construction. Its cadmium-free, silicone-free composition makes it environmentally friendly, and the flame-retardant properties add another layer of safety, ensuring that it meets high-performance demands while maintaining safety across various industrial applications.
Largely resistant to oils enhancing durability and performance across various environments
Flame retardant according to industry standards ensuring safety during operation
Low adhesion properties reducing wear and tear during movement and handling
Flexible and fixed temperature ranges to suit varying operational needs
Cadmium free and silicone free materials promote environmental safety
Core insulation MADE of PVC optimised for drag chain usage
Fleece wrapping contributes to overall cable strength and longevity
Cores colour coded for easy identification streamlining installation processes
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
