Helukabel SUPER Cable, 14 Cores, 0.25mm², Screened, Grey PVC Sheath

This image is representative of the product range

Subtotal (1 reel of 100 metres)*

$784.73

(exc. GST)

$863.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$784.73$7.847

*price indicative

RS Stock No.:
675-277
Mfr. Part No.:
49638
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Cable

Series

SUPER

Number of Cores

14

Conductor Material

Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

8.4mm

Voltage

350V

Conductor Type

Stranded

Minimum Operating Temperature

-40°C

Standards/Approvals

DIN VDE 0285-525-1, DIN EN 50525-1

Maximum Operating Temperature

70°C

Cable CSA

0.25mm²

Hazardous Area Certification

EAC

Fire Behaviour

Flame Retardant

COO (Country of Origin):
DE
The Helukabel Drag Chain Cable is engineered for optimal performance in dynamic applications, such as robotics and machinery with continuous movement. This highly flexible cable is suitable for use in drag chains, offering outstanding resistance to oil and low adhesion properties. With a temperature range spanning from -40°C to +70°C for fixed installations and -5°C to +70°C for flexible use, this cable ensures longevity and reliability in demanding environments. The braided screen of tinned copper guarantees efficient electromagnetic compatibility (EMC), making it Ideal for environments sensitive to interference. The cable construction adheres to relevant standards, promising a dependable solution for sophisticated machinery.

Designed specifically for frequent bending and lifting in drag chain applications

Copper wire construction features extra fine strands for enhanced flexibility and durability

Flame retardant properties ensure safety in accordance with multiple standards

Braided tinned copper screen provides 85% coverage for excellent electromagnetic shielding

PVC core insulation complies with standard regulations ensuring reliability under various conditions

Cores are colour coded as per standard for easy identification during installation

Meticulously crafted with a minimum bending radius ensuring longevity in dynamic setups

Fleece wrapping offers additional protection and maintains cable integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy