Helukabel SUPER Cable, 14 Cores, 0.34mm², Screened, Grey PUR Sheath
- RS Stock No.:
- 675-438
- Mfr. Part No.:
- 49682
- Brand:
- Helukabel
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
$1,852.17
(exc. GST)
$2,037.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,852.17 | $18.522 |
*price indicative
- RS Stock No.:
- 675-438
- Mfr. Part No.:
- 49682
- Brand:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Series | SUPER | |
| Product Type | Cable | |
| Number of Cores | 14 | |
| Conductor Material | Copper | |
| Jacket Material | PUR | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 8.8mm | |
| Voltage | 350V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | DIN VDE 0285-525-1, DIN EN 50525-1 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | EAC | |
| Fire Behaviour | Oil Resistant | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Series SUPER | ||
Product Type Cable | ||
Number of Cores 14 | ||
Conductor Material Copper | ||
Jacket Material PUR | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 8.8mm | ||
Voltage 350V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Standards/Approvals DIN VDE 0285-525-1, DIN EN 50525-1 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification EAC | ||
Fire Behaviour Oil Resistant | ||
- COO (Country of Origin):
- DE
The Helukabel Drag Chain Cable provides exceptional durability and reliability for a variety of applications. Designed for outdoor use, this cable features abrasion, cut, and tear resistance, making it Ideal for environments where frequent bending and movement are expected. With halogen-free construction and compliance with leading industry standards, it ensures safety and performance without compromising the environment. Its high flexibility allows for extreme temperature ranges, from -40°C to +90°C when fixed, ensuring dependable operation across diverse settings. This cable is particularly well-suited for demanding applications in machine and tool construction as well as robotics, where both performance and longevity are paramount.
Halogen-free materials ensure safety and environmental compliance
Highly resistant to oil UV radiation ozone and weathering extending service life
Suitable for use in drag chains Ideal for dynamic motion applications
Copper wire construction provides excellent conductivity and performance
Multilayer core insulation and identification aid easy installation and reliability
Temperature range flexibility from -30°C to +90°C guarantees versatile use
Braided screen of tinned copper wires offers effective electromagnetic compatibility
Special polyurethane sheath enhances durability and protects against external factors
Fleece wrapping ensures enhanced mechanical protection and stability
Related links
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyurethane Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
- Helukabel SUPER Cable 0.34mm² Grey Polyvinyl Chloride Sheath
